
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Europe | GRM21BR71C335KA73L | 0 | 3K | Tape & Reel | 13h | |||||||
| Farnell | GRM21BR71C335KA73L | 0 | 5 | Cut Tape | 9h | |||||||
| Epart123 | GRM21BR71C335KA73L | 9,000 | 12K | 4d | ||||||||
| Axis Part Limited | GRM21BR71C335KA73L | 1,745 | 5 | >1wk | ||||||||
| ODG (Origin Data Global) | GRM21BR71C335KA73L | 1,075 | 377 | >1wk |
Download datasheets and manufacturer documentation for Murata GRM21BR71C335KA73L.
Download Murata GRM21BR71C335KA73L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM21BR71C335KA73L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM21BR71C335KA73L.