Murata GRM21BR71C155KA01L

Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 0805 125C T/R
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71C155KA01L.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM21BR71C155KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.298
$ 0.298
Stock
32,058
130,997
130,997
Authorized Distributors
5
6
6
Capacitance
1.5 µF
1.5 µF
1.5 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 0805
Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
Samsung Electro-MechanicsCL21B155KAFNNNE
Multilayer Ceramic Capacitor, 1.5 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
25V 1.5uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C2012, T.C:X7R, Voltage:1A, Cap Value:155, Tol:K, Thickness:1.25, E series: 6

Descriptions

Descriptions of Murata GRM21BR71C155KA01L provided by its distributors.

Cap Ceramic 1.5uF 16V X7R 10% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 2012M/0805
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5uF 16Volts 10%
1.5¦ÌF ¡À10% X7R 16V 0805 2mm*1.25mm*1.25mm
0805 (2012Metric) GRM 16V 1.5muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH