Murata GRM21BR71A475KA73L

0805 4.7 uF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 1,746.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR71A475KA73L.

_legacy Avnet

Datasheet1 page15 years ago

element14 APAC

Geoflip

Future Electronics

TME

Inventory History

3 month trend:
-10.54%

CAD Models

Download Murata GRM21BR71A475KA73L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,746.91
$ 0.058
$ 0.058
Stock
374,217
5,241,068
5,241,068
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLMK212B7475KG-T
10V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 4.7uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B475KPFNNNE
10V 4.7uF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGJ Series 0805 10V 4.7 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM21BR71A475KA73L provided by its distributors.

0805 4.7 uF 10 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 10V 4.7muF ±10% X7R
Chip Capacitor (MLCC) 0805 4.7µF ±10% 10V X7R
High Capacitance SMD Ceramic Chip Capacitors 4.7UF 10V 10% 0805
CAP, MLCC, 4.7UF, 10VDC, X7R, 0805;
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
Cap, 4.7Μf, 10V, 10%, X7R, 0805, Reel; Capacitance:4.7Μf; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR71A475KA73L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR71A475KA73L.