
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-14381-1-ND | 549 | 1 | Cut Tape | ||||||||
| Newark | GRM21BR71A106KA73K | 29,017 | 10 | Cut Tape | ||||||||
| Future Electronics | GRM21BR71A106KA73K | 40,000 | 10K | Tape & Reel | ||||||||
| TME | GRM21BR71A106KA73K | 13,117 | 1 | 22h | ||||||||
| CoreStaff | ST50789171 | 4,243 | 1 | 3h |
Download datasheets and manufacturer documentation for Murata GRM21BR71A106KA73K.
Download Murata GRM21BR71A106KA73K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata GRM21BR71A106KA73K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM21BR71A106KA73K.