Murata GRM21BR61C105MA01L

0805 (2012METRIC) Ceramic Capacitor Grm 16V 1MUF ±20% X5R
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61C105MA01L.

Geoflip

Datasheet2 pages5 years ago

TME

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-1.06%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.039
$ 0.039
Stock
14,233
56,035
56,035
Authorized Distributors
6
4
4
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 1uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ105MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10V X5R +/-20% 0805 Gen Purp
25V 1uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YD105MAT2A
0805 1 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
25V 1uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ105KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 16V X5R +/-10% 0805 AEC-Q200

Descriptions

Descriptions of Murata GRM21BR61C105MA01L provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 2012M/0805
Capacitor, MLCC, 1UF, X5R, 16V, 0805;
Cap, Mlc, 1Uf, X5R, 16V, 0805; Capacitance:1Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR61C105MA01L

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH