Murata GRM21BR60J475KA11L

0805 4.7 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.03
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60J475KA11L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Ciiva

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+20.53%

CAD Models

Download Murata GRM21BR60J475KA11L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.079
$ 0.079
Stock
462,214
1,961,568
1,961,568
Authorized Distributors
3
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C475K9PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD
TAIYO YUDENJMK212ABJ475KGHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 6.3V X5R 0805+/-10% AEC-Q200
Samsung Electro-MechanicsCL21A475KQFNNNE
6.3V 4.7uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK212BJ475KG-T
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Surface Mount Ceramic Multilayer Capacitor 4.7uF 10% X5R 6.3V 0805 Blister T/R
Yageo GroupC0805C475K8PACTU
0805 4.7UF CERAMIC MULTILAYER CAPACITOR, 10VDC, 85DEGC, X5R DIELEC, +/-10% SMD

Descriptions

Descriptions of Murata GRM21BR60J475KA11L provided by its distributors.

0805 4.7 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 4.7 - F, - 10%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes
Cap Ceramic 4.7uF 6.3V X5R 10% SMD 0805 85°C Embossed T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 4.7muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 2012M/0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BR60J475KA11L.