Murata GRM21BR60J106KE19L

Multilayer Ceramic Capacitors MLCC Surface Mount 0805 10uF 6.3 Volts X5R 10%
$ 0.053
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BR60J106KE19L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-3.83%

CAD Models

Download Murata GRM21BR60J106KE19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.111
$ 0.111
Stock
7,451,001
9,788,822
9,788,822
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK212BJ106KG-T
0805 10 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21A106KQFNNNE
6.3V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X5R ±10% 10muF
Yageo GroupC0805C106K9PACTU
0805 10UF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, 85DEGC, X5R DIELEC, +/-10% SMD
Yageo GroupC0805C106K8PACTU
0805 C 10uF Ceramic Multilayer Capacitor; 10 V; +85degC; X5R Dielectric; +/-10%
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BR60J106KE19L provided by its distributors.

Multilayer Ceramic Capacitors MLCC Surface Mount 0805 10uF 6.3 Volts X5R 10%
CAP CER 10UF 6.3V X5R 0805 / Cap Ceramic 10uF 6.3V X5R 10% Pad SMD 0805 85°C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GRM 6.3V 10muF ±10% X5R
Chip Capacitor (MLCC) 0805 10µF ±10% 6.3V X5R
Cap, 10Μf, 6.3V, 10%, X5R, 0805, Reel; Capacitance:10Μf; Voltage Rating:6.3V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21BR60J106KE19L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21-BR60J106KE19L
  • GRM21BR60J106KE19L.