Murata GRM21BF51E334ZA01L

Cap, Ceramic, SMT, 0805, 0.33uF, Y5V, 25V, +80%-20%, <CA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BF51E334ZA01L.

IHS

Datasheet1 page8 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.076
Stock
3,105
66,415
Authorized Distributors
0
6
Capacitance
330 nF
330 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
25 V
25 V
Tolerance
80 %
80 %
Height
1.25 mm
1.27 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Samsung Electro-MechanicsCL21F334ZBFNNNG
Cap Ceramic 0.33uF 50V Y5V -20 to 80% SMD 0805 85°C Embossed Plastic T/R
KYOCERA AVX08053G334ZAT2A
0805 330 nF 25 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 0.33 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, CC Series
Samsung Electro-MechanicsCL21F334ZACNNNC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82~+22% TC, 330nF, Surface Mount, 0805 inch
Yageo GroupC0805C334Z3VACTU
SMD Multilayer Ceramic Capacitor, 0.33 uF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
50V 330nF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM21BF51E334ZA01L provided by its distributors.

Cap, Ceramic, SMT, 0805, 0.33uF, Y5V, 25V, +80%-20%,<CA
Cap Ceramic 0.33uF 25VDC Y5V -20% to 80% SMD 0805 Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.33uF, Surface Mount, 0805
CERAMIC CAPACITOR ceramic capacitor -82/+22% ppm/C 80% 330nF 25V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH