Murata GRM21BF51C225ZA01L

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM21BF51C225ZA01L.

IHS

Datasheet1 page8 years ago

element14 APAC

Future Electronics

Farnell

Jameco

CAD Models

Download Murata GRM21BF51C225ZA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
613,022
1,119,442
1,119,442
Authorized Distributors
1
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Samsung Electro-MechanicsCL21F225ZOFNNNE
16V 2.2uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C225Z4VACTU
SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, C Series
Samsung Electro-MechanicsCL21F225ZOFNNNG
Cap Ceramic 2.2uF 16V Y5V -20 to 80% SMD 0805 85°C Embossed Plastic T/R
Samsung Electro-MechanicsCL21F225ZAFNNNE
25V 2.2uF Y5V -20%~+80% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 2.2uF -20% to 80% Y5V 16V 0805 Paper T/R
KYOCERA AVX0805ZG225ZAT2A
SMD Multilayer Ceramic Capacitor, 2.2 uF, 10 V, 0805 [2012 Metric], -20%, +80%, Y5V, 2.01 mm

Descriptions

Descriptions of Murata GRM21BF51C225ZA01L provided by its distributors.

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0805 [2012 Metric], -20%, +80%, Y5V, GRM Series
Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0805 85°C Embossed T/R
@Cap, Ceramic, SMT, 0805, 2.2uF,Y5V,16V, +80%-20%<CA(10)
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM21BF51C225ZA01L.