Murata GRM219R71E473JA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.047uF 25volts X7R 5%
EOL

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDGRM219R71E473JA01DContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71E473JA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Alternate Parts

Price @ 1000
$ 0.097
$ 0.097
Stock
1
54,289
54,289
Authorized Distributors
0
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21B473JBCNNNC
Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, X7R, 0805 [2012 Metric]
50V 47nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B473JBCNNND
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805
X7R 47nF 16V ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 47 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK212B7473KD-T
0805 25 V 0.047 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM219R71E473JA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.047uF 25volts X7R 5%
Cap Ceramic 0.047uF 25V X7R 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 2012M/0805
CAP CER 0.047UF 25V X7R 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH