Murata GRM219R71E224KA01D

Multilayer Ceramic Capacitor, Grm Series, 0.22 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71E224KA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Ciiva

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-19.41%

CAD Models

Download Murata GRM219R71E224KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.026
$ 0.026
Stock
1,290,380
3,902,362
3,902,362
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C224K3RACTU
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125C Plastic T/R
16V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
Samsung Electro-MechanicsCL21B224KOCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Yageo GroupC0805C224K5RACTU
50V 220nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R71E224KA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 0.22 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2012M/0805
Cap, Ceramic, SMT, 0805, 0.22uF, X7R, 25V, +/-10%, T<CA
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0805 125C Automotive T/R
Cap Ceramic 0.22uF 25V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor 220nF, 25VDC, 0805, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R71E224KA01D.