Murata GRM219R71C684JA01D

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2012M/0805
$ 0.088
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R71C684JA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.337
Stock
47,000
56,568
Authorized Distributors
1
6
Capacitance
680 nF
680 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
16 V
16 V
Tolerance
5 %
5 %
Height
850 µm
900 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C684K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X7R 0805 10%
0805 0.68 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7684MD-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
TAIYO YUDENEMK212B7684KG-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805
16V 680nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 680nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM219R71C684JA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2012M/0805
CERAMIC CAPACITOR 0805 ceramic capacitor X7R 5% 680nF 16V
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH