| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM219R71C334KA88D | 0 | 4K | 10h | ||||||||
| Arrow Electronics | GRM219R71C334KA88D | 0 | 4K | |||||||||
| Mouser | 81-GRM219R71C334KA8D | 3,394 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM219R71C334KA88D | 3,394 | 14 | Tape & Reel | 7h | |||||||
| QUARKTWIN TECHNOLOGY LTD | GRM219R71C334KA88D | Contact | >1wk |
Download Murata GRM219R71C334KA88D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM219R71C334KA88D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: