Murata GRM219R61E225KA12D

0805 2.2 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM219R61E225KA12D.

element14 APAC

Datasheet0 pages0 years ago

Farnell

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
+48.92%

CAD Models

Download Murata GRM219R61E225KA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.067
$ 0.067
Stock
858,498
95,631
95,631
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK212BJ225KD-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
C Series 0805 2.2 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
0805 2.2 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM219R61E225KA12D provided by its distributors.

0805 2.2 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 25V X5R 10% Pad SMD 0805 85C T/R
0805 (2012Metric) CERAMIC CAPACITOR GRM 25V 2.2muF 卤10% X5R
Capacitor, MLCC, 2.2UF, X5R, 25V, 0805;
Cap, Mlc, 2.2Uf, X5R, 25V, 0805; Capacitance:2.2Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:2Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM219R61E225KA12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM219R61E225KA12D.