Murata GRM216R61A225ME24D

0805 2.2 uF 10 V X5R 20 % Tolerance Multilayer Ceramic Capacitor
$ 0.099
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM216R61A225ME24D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

DigiKey

Arrow.cn

Alternate Parts

Price @ 1000
$ 0.099
$ 0.082
Stock
13,456
16,264
Authorized Distributors
2
1
Capacitance
2.2 µF
2.2 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
Height
600 µm
550 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

10V 2.2uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805ZD225MAT2A
0805 2.2 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENLMK212BJ225MG-T
0805 2.2 uF 10 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
0805 2.2 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
10V 2.2uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 2.2 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]

Descriptions

Descriptions of Murata GRM216R61A225ME24D provided by its distributors.

0805 2.2 uF 10 V X5R 20 % Tolerance Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 2012M/0805
Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0805 85C T/R
CAP CER 2.2UF 10V X5R 0805
new, original packaged
2.2UF 10V 20% 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH