Murata GRM2165C1H391JA01D

0805 390 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H391JA01D.

Future Electronics

Datasheet2 pages5 years ago
Datasheet186 pages11 years ago
Datasheet3 pages12 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-26.91%

CAD Models

Download Murata GRM2165C1H391JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.026
$ 0.026
Stock
46,809
1,745,304
1,745,304
Authorized Distributors
5
6
6
Capacitance
390 pF
390 pF
390 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 390pF 5% C0G 50V 0805 Paper T/R
100V 390pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 390 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055A391JAT2A
0805 390 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21C391JBANNNC
50V 390pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C391J5GACTU
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0805 125°C Extreme Low ESR T/R

Descriptions

Descriptions of Murata GRM2165C1H391JA01D provided by its distributors.

0805 390 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 390pF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 2012M/0805
Cap,Ceramic Chip,390Pf,50Vdc,5%,C0G,Smd,0805-Case

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH