Murata GRM2165C1H151JA01J

Cap Ceramic 150pF 50V C0G 5% SMD 0805 125°C Paper T/R
$ 0.041
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2165C1H151JA01J.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GRM2165C1H151JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.023
$ 0.023
Stock
1
4,607,835
4,607,835
Authorized Distributors
1
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
NP0
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0805C151J5GACTU
Cap Ceramic 150pF 50V C0G 5% SMD 0805 125C Plastic T/R
Yageo GroupC0805C151J5GAC
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR Bag
KYOCERA AVX08051A151KAT2A
0805 150 pF 100 V ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM2165C1H151JA01J provided by its distributors.

Cap Ceramic 150pF 50V C0G 5% SMD 0805 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 2012M/0805
CAP CER 150PF 50V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH