Murata GRM188R72A561KA01D

0603 560 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72A561KA01D.

Future Electronics

Datasheet2 pages5 years ago
Datasheet206 pages9 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

Ciiva

DigiKey

Inventory History

3 month trend:
-10.32%

CAD Models

Download Murata GRM188R72A561KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.085
$ 0.085
Stock
76,076
46,484
46,484
Authorized Distributors
5
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10B561KB8NNNC
Multilayer Ceramic Capacitor, 560 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
50V 560pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 560 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603
KYOCERA AVX06031C561K4T2A
Cap MLCC SMD 0603 100V X7R 560pF ±10% Automotive Ti/Sn Plated 7T/R"
Samsung Electro-MechanicsCL10B511KB8NNNC
50V 510pF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R72A561KA01D provided by its distributors.

0603 560 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 1608M/0603
CapCeramic 560pF 100V X7R 10% Pad SMD 0603 125°C Automotive T/R
560pF ¡À10% X7R 100V 0603 1.6mm*800¦Ìm*800¦Ìm
0603 (1608Metric) GRM 100V 560pF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH