Murata GRM188R72A272KA01D

CAP CER 2700PF 100V X7R 0603 / 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R72A272KA01D.

Future Electronics

Datasheet2 pages5 years ago
Datasheet206 pages9 years ago
Datasheet1 page15 years ago
Datasheet2 pages0 years ago

Ciiva

DigiKey

Inventory History

3 month trend:
-3.19%

CAD Models

Download Murata GRM188R72A272KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.062
$ 0.062
Stock
8,126
252,641
252,641
Authorized Distributors
4
6
6
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0027uF 25V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C272K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603
50V 2.7nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B272KB8NNNC
50V 2.7nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603
Samsung Electro-MechanicsCL21B272KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 2.7nF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GRM188R72A272KA01D provided by its distributors.

CAP CER 2700PF 100V X7R 0603 / 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Cap Ceramic 0.0027uF 100V X7R 10% Pad SMD 0603 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 1608M/0603
2.7nf 10%tol 100v 0603 multilayer ceramic capacitors

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH