Murata GRM188R71H681KA01D

0603 680 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H681KA01D.

element14 APAC

Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

TME

CAD Models

Download Murata GRM188R71H681KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
1,164,038
5,569,728
5,569,728
Authorized Distributors
3
6
6
Capacitance
680 pF
680 pF
680 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C681K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 680Pf X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 680pF 10% X7R 50V 0603 Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B681KB8NNNC
Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
0603 680 pF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C681K1RACTU
0603 C 680PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%

Descriptions

Descriptions of Murata GRM188R71H681KA01D provided by its distributors.

0603 680 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1608M/0603
Cap Ceramic 680pF 50V X7R 10% Pad SMD 0603 125C T/R
CAPACITOR, 680PF, 50V, 10%, X7R, 0603; Capacitance:680pF; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 6 - Time on Label; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71H681KA01D.