
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | GRM188R71H473KA61D | 64,000 | 4K | 4d | ||||||||
| Verical | GRM188R71H473KA61D | 256,000 | 8K | |||||||||
| Arrow Electronics | GRM188R71H473KA61D | 256,000 | 8K | |||||||||
| TME | GRM188R71H473KA61D | 1,190 | 10 | 18h | ||||||||
| TTI Europe | GRM188R71H473KA61D | 132,000 | 4K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Murata GRM188R71H473KA61D.
Download Murata GRM188R71H473KA61D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata GRM188R71H473KA61D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM188R71H473KA61D.