Murata GRM188R71H392JA01D

Cap Ceramic 0.0039uF 50V X7R 5% SMD 0603 125°C Paper T/R
EOL

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesGRM188R71H392JA01D0
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H392JA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.046
$ 0.046
Stock
0
154,842
154,842
Authorized Distributors
0
6
6
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

50V 3.9nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.9nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B392KB8NNNC
Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10B392KB8SFNC
Cap Ceramic 0.0039uF 50V X7R 10% SMD 0603 125°C Paper T/R
Cap Ceramic 0.0039uF 100V X7R 10% Pad SMD 0603 125C T/R
KYOCERA AVX06035C392KAT2A
50V 3.9nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71H392JA01D provided by its distributors.

Cap Ceramic 0.0039uF 50V X7R 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1608M/0603
new, original packaged
3900PF 50V 5% 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH