Murata GRM188R71H332KA01J

0603 3.3 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H332KA01J.

Future Electronics

Datasheet4 pages5 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

Ciiva

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
159,251
12,937,631
12,937,631
Authorized Distributors
0
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C332K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
Surface Mount Ceramic Multilayer Capacitor 0.0033uF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B332KB8NNNC
50V 3.3nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of Murata GRM188R71H332KA01J provided by its distributors.

0603 3.3 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 50V X7R 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.0033Uf, Surface Mount, 0603 |Murata GRM188R71H332KA01J

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH