Murata GRM188R71H153KA01D

Multilayer Ceramic Capacitor, Grm Series, 0.015 - F, - 10%, X7r, 50 V, 0603 [1608 Metric]
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71H153KA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-19.85%

CAD Models

Download Murata GRM188R71H153KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
1,040,368
20,756,698
20,756,698
Authorized Distributors
2
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C153K5RACTU
15nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF X7R 0603 10% AEC-Q200
Surface Mount Ceramic Multilayer Capacitor 0.015uF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B153KB8NNNC
50V 15nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.015uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GRM188R71H153KA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 0.015 - F, - 10%, X7r, 50 V, 0603 [1608 Metric]
0603 15 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 50V X7R 10% SMD 0603 125°C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603
Capacitor 0.015 uF 50 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel
Chip Capacitor (MLCC) 0603 15nF ±10% 50V X7R
CAP, 0.015µF, 50V, 10%, X7R, 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71H153KA01D.