Murata GRM188R71E474MA12D

Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1608M/0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E474MA12D.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Inventory History

3 month trend:
+55.20%

CAD Models

Download Murata GRM188R71E474MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.039
$ 0.039
Stock
81,718
72,678
72,678
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 470nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 470nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B474KAFNNNE
25V 470nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 470nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107B7474KA-TR
Multilayer Ceramic Capacitors (High dielectric type), 25V, 0.47 uF, ± 10 %, 0603, X7R, RoHS
25V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71E474MA12D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 470nF ±20% 25V X7R
CERAMIC CAPACITOR 0603 ceramic capacitor 15% ppm/C 20% 470nF 25V
CAP, MLCC, 0.47UF, X7R, 25V, 0603;
MLCC - SMD/SMT 0.47 uF 25 VDC 20% 0603 X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH