Murata GRM188R71E473JA01D

Cap Ceramic 0.047uF 25V X7R 5% SMD 0603 125°C Paper T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E473JA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

CAD Models

Download Murata GRM188R71E473JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
404,273
562,991
562,991
Authorized Distributors
0
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-03-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C473J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X7R 0603 5%
25V 47nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 47nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B473JB8NNNC
Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603
Yageo GroupC0603C473J4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.047uF X7R 0603 5%

Descriptions

Descriptions of Murata GRM188R71E473JA01D provided by its distributors.

Cap Ceramic 0.047uF 25V X7R 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1608M/0603
CAP CER 0.047UF 25V X7R 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH