Murata GRM188R71E223KA01D

Multilayer Ceramic Capacitor, GRM Series, 0.022 - F, - 10%, X7R, 25 V, 0603 [1608 Metric]
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E223KA01D.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
-48.18%

CAD Models

Download Murata GRM188R71E223KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
801,149
19,691,734
19,691,734
Authorized Distributors
2
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-01-08
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C223K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
TAIYO YUDENTMK107B7223KA-T
0603 25V X7R .022uF 10% multilayer ceramic capacitor
Surface Mount Ceramic Multilayer Capacitor 0.022uF 10% X7R 25V 0603 Paper T/R
TAIYO YUDENTMK107B7223KAHT
Cap ,mlcc ,0603,25V ,x7R,0.022Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden TMK107B7223KAHT
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B223KA8NNND
Multilayer Ceramic Capacitor, 0.022 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM188R71E223KA01D provided by its distributors.

Multilayer Ceramic Capacitor, GRM Series, 0.022 - F, - 10%, X7R, 25 V, 0603 [1608 Metric]
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 0603 0.022uF 25volts X7R 10%
Cap Ceramic 0.022uF 25V X7R 10% SMD 0603 125°C Paper T/R
Cap, Ceramic, SMT, 0603, 0.022uF, X7R, 25V, +/-10%, <CA
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
CAP, 0.022µF, 25V, 10%, X7R, 0603, REEL; Capacitance: 22000pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71E223KA01D.