Murata GRM188R71E123KA01D

0603 12 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E123KA01D.

Geoflip

Datasheet2 pages5 years ago

Future Electronics

Ciiva

Alternate Parts

Price @ 1000
$ 0.059
$ 0.059
Stock
5,805
55,035
55,035
Authorized Distributors
0
6
6
Capacitance
12 nF
12 nF
12 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C123K3RACTU
SMD Comm X7R 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 0.012muF
25V 12nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C123K5RACTU
12nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0603C123K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.012uF X7R 0603 10%
Surface Mount Ceramic Multilayer Capacitor 0.012uF 10% X7R 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10B123KB8NNNC
50V 12nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71E123KA01D provided by its distributors.

0603 12 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.012uF 25volts X7R 10%
Cap Ceramic 0.012uF 25V X7R 10% SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 25V 0.012muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH