Murata GRM188R71C124JA01D

0603 0.12 uF 16 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71C124JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.033
$ 0.085
$ 0.085
Stock
60,000
97,525
97,525
Authorized Distributors
2
6
6
Capacitance
120 nF
120 nF
120 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21B124KACNNNC
CL21 Series 0805 0.12 uF 25 V ±10% X7R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B124KBFNNNE
CL21 Series 0805 0.12 uF 50 V ±10% X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.12uF 50V X7R 10% Pad SMD 1206 125C T/R
50V 120nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 120nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71C124JA01D provided by its distributors.

0603 0.12 uF 16 V ±5% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1608M/0603
CAP CER 0.12UF 16V X7R 0603
120nF ¡À5% X7R 16V 0603 1.6mm*800¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH