Murata GRM188R6YA475ME15D

35V 4.7uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R6YA475ME15D.

Newark

Datasheet4 pages6 years ago

TME

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-24.20%

CAD Models

Download Murata GRM188R6YA475ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.1
$ 0.1
Stock
814,801
952,647
952,647
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 4.7UF 35V X5R 0603 / 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
25V 4.7uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 4.7 uF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10A475KQ8NNNC
6.3V 4.7uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 4.7uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 4.7 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188R6YA475ME15D provided by its distributors.

35V 4.7uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4.7UF 35V X5R 0603 / 4.7 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Cap, 4.7Uf, 35V, Mlcc, 0603 Rohs Compliant: Yes |Murata GRM188R6YA475ME15D.
0603 35 V 4.7 uF ±20% Tolerance X5R Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, YES, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1608M/0603
Chip Capacitor (MLCC) 0603 4.7μF ±20% 35V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R6YA475ME15D.