Murata GRM188R6YA225MA12D

CAP CER 2.2UF 35V X5R 0603 / 2.2 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R6YA225MA12D.

element14 APAC

Datasheet2 pages6 years ago

TME

Ciiva

Future Electronics

HQonline

Inventory History

3 month trend:
+130%

CAD Models

Download Murata GRM188R6YA225MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.059
$ 0.059
Stock
974,827
138,172
138,172
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

25V 2.2uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:1.6x0.8x0.8mm
Samsung Electro-MechanicsCL10A225MQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
0603 2.2 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10A225MQ8NNND
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GRM188R6YA225MA12D provided by its distributors.

CAP CER 2.2UF 35V X5R 0603 / 2.2 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
0603 35 V 2.2 uF ±20% Tolerance X5R Multilayer Ceramic Capacitor
Cap Ceramic 2.2uF 35V X5R 20% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 35V 2.2muF ±20% X5R
Cap, Mlcc, 2.2Uf, X5R, 35V, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R6YA225MA12D
Ceramic Capacitor, YES, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R6YA225MA12D.