Murata GRM188R61H103KA01D

0603 10 nF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61H103KA01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

Ciiva

CAD Models

Download Murata GRM188R61H103KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
31,560
679,575
679,575
Authorized Distributors
0
5
5
Capacitance
10 nF
10 nF
10 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

CGA Series 0603 0.01 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B103JB8NNNC
50V 10nF X7R 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10nF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1.6x0.8x0.8mm
TAIYO YUDENEMK063BJ103KP-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.01 uF, ± 10 %, 0201, X5R/B, RoHS
Yageo GroupC0201C103K4PACTU
10nF ±10% 16V X5R 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS

Descriptions

Descriptions of Murata GRM188R61H103KA01D provided by its distributors.

0603 10 nF 50 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50Volts X5R 10%
Cap Ceramic 0.01uF 50V X5R 10% SMD 0603 85°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 1608M/0603
Capacitor MLCC GRM Reel 0603 50V 10nF
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH