
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GRM188R61A225KE34D | 888,000 | 8K | |||||||||
| Verical | GRM188R61A225KE34D | 35,660 | 6760 | |||||||||
| TME | GRM188R61A225KE34D | 35,669 | 10 | 2h | ||||||||
| TTI Europe | GRM188R61A225KE34D | 300,000 | 4K | Tape & Reel | 16h | |||||||
| TTI Asia | GRM188R61A225KE34D | Contact | 16h |
Download Murata GRM188R61A225KE34D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata GRM188R61A225KE34D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: