Murata GRM188R61A105KA61J

Multilayer Ceramic Capacitors 1uF 10V X5R 10% Pad SMD 0603 85C T/R
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61A105KA61J.

element14 APAC

Datasheet1 page9 years ago

TME

Ciiva

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.78%

CAD Models

Download Murata GRM188R61A105KA61J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.01
$ 0.01
Stock
1,485,816
23,492,628
23,492,628
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C105K8PACTU
10V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0603KRX5R6BB105; 1 µF; 0603; 10 V; 10 V
TAIYO YUDENLMK107BJ105KAHT
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
10V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C105K8PAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10%

Descriptions

Descriptions of Murata GRM188R61A105KA61J provided by its distributors.

Multilayer Ceramic Capacitors 1uF 10V X5R 10% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 10V 1muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1608M/0603
Cap Ceramic 1uF 10V X5R 10% SMD 0603 85°C Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61A105KA61J*