Murata GRM188R61A105KA61D

0603 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R61A105KA61D.

Upverter

Datasheet1 page18 years ago

element14 APAC

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-17.49%

CAD Models

Download Murata GRM188R61A105KA61D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.01
$ 0.01
Stock
11,044,183
23,483,897
23,483,897
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C105K8PACTU
10V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0603KRX5R6BB105; 1 µF; 0603; 10 V; 10 V
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C Low ESR Automotive AEC-Q200 T/R
Yageo GroupC0603C105K8PAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10%
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0603KRX5R7BB105; 1 µF; 0603; 16 V; 16 V
Samsung Electro-MechanicsCL10A105KP8NNNC
10V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R61A105KA61D provided by its distributors.

0603 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85C Automotive T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 10V 1muF ±10% X5R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 1µF ±10% 10V X5R
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
Cap, Mlc, 1Uf, X5R, 10V, 0603; Capacitance:1Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Product Length:1.6Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188R61A105KA61D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R61A105KA61D.