Murata GRM188R60J105KA01D

0603 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R60J105KA01D.

Newark

Datasheet1 page18 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+8.54%

CAD Models

Download Murata GRM188R60J105KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.022
$ 0.022
Stock
9,718,453
237,643
237,643
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 1uF 10% X5R 6.3V 0603 Paper T/R
Samsung Electro-MechanicsCL10A105KQ8NNNC
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 1uF, Surface Mount, 0603 inch
TAIYO YUDENJMK107BJ105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 6.3V X5R +/-10% 0603 Gen Purp
Yageo GroupC0603C105K8PACTU
10V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A105KP8NNNC
10V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A105KA8NNNC
25V 1uF X5R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R60J105KA01D provided by its distributors.

0603 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X5R, 6.3 V, 0603 [1608 Metric] Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 6.3V X5R 10% SMD 0603 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0603 1µF ±10% 6.3V X5R
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
CAP, 1µF, 6.3V, 10%, X5R, 0603; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R60J105KA01D*
  • GRM188R60J105KA01D.