Murata GRM188F51C225ZA01D

Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188F51C225ZA01D.

IHS

Datasheet1 page8 years ago

Alternate Parts

Price @ 1000
$ 0.02
Stock
0
1,633,889
Authorized Distributors
0
6
Capacitance
2.2 µF
2.2 µF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
10V 2.2uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107F225ZA-T
SMD Multilayer Ceramic Capacitor, 2.2 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, M Series
0603 2.2 uF 6.3 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10F225ZP8NNNC
Multilayer Ceramic Capacitor, 2.2 uF, 10 V, -20, +80%, Y5V, 0603 [1608 Metric]
Samsung Electro-MechanicsCL10F225ZQ8NNNC
Cap Ceramic 2.2uF 6.3V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Murata GRM188F51C225ZA01D provided by its distributors.

Cap Ceramic 2.2uF 16V Y5V -20% to 80% SMD 0603 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603
CAP CER 2.2UF 16V Y5V 0603
2.2UF 16V +80-20% 0603
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH