Murata GRM188D70J106MA73J

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 10uF, Surface Mount, 1608M/0603
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188D70J106MA73J.

Geoflip

Datasheet4 pages5 years ago

TME

Farnell

Ciiva

Inventory History

3 month trend:
-1.03%

CAD Models

Download Murata GRM188D70J106MA73J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.059
Stock
85,289
2,207,906
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM188D70J106MA73J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 10uF, Surface Mount, 1608M/0603
CERAMIC CAPACITOR ceramic capacitor -33/+22% ppm/C 10muF
CAP, 10UF, 6.3V, MLCC, 0603;
10¦ÌF ¡À20% X7T 6.3V 0603 1.6mm*800¦Ìm*800¦Ìm
GRM 0603 X7T 10UF 6.3V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH