
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM188C80J226ME15J | 0 | 10K | 12h | ||||||||
| TTI Europe | GRM188C80J226ME15J | 30,000 | 10K | Tape & Reel | 2h | |||||||
| Avnet | GRM188C80J226ME15J | 0 | 10K | 4d | ||||||||
| Arrow Electronics | GRM188C80J226ME15J | 0 | 10K | |||||||||
| Aztech | GRM188C80J226ME15J | 16,255 | 19h |
Download datasheets and manufacturer documentation for Murata GRM188C80J226ME15J.
Download Murata GRM188C80J226ME15J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM188C80J226ME15J.