Murata GRM188C71C475KE21D

16V 4.7uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188C71C475KE21D.

Newark

Datasheet4 pages5 years ago

Geoflip

TME

Ciiva

Inventory History

3 month trend:
+37.46%

CAD Models

Download Murata GRM188C71C475KE21D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.045
$ 0.045
Stock
3,961,353
7,582,829
7,582,829
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 4.7uF X7S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 4.7uF X7S ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 4.7 uF 50 V ±10 % Tolerance X7S SMT Multilayer Ceramic Capacitor
GRM Series 0805 4.7 uF 25 V ±10 X7S SMT Multilayer Ceramic Capacitor
C Series 0603 4.7 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM188C71C475KE21D provided by its distributors.

16V 4.7uF X7S ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1608M/0603
CAP CER 4.7UF 16V X7S 0603 / 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Cap Ceramic 4.7uF 16V X7S 10% Pad SMD 0603 125C T/R
Cap, 4.7Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM188C71C475KE21D
Multilayer Ceramic Capacitors 0402 50V cog 371 5% tol auto
Chip Capacitor (MLCC) 0603 4.7μF ±10% 16V X7S

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH