Murata GRM1885C2A7R5CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 7.5pF 100volts C0G +/-0.25pF
$ 0.066
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A7R5CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.199
Stock
35,590
7,020
Authorized Distributors
3
4
Capacitance
7.5 pF
7.5 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0603 7.5 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 7.5PF 50V C0G/NP0 0603 / Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Samsung Electro-MechanicsCL10C7R5DB8NNNC
Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]
Samsung Electro-MechanicsCL10C7R5CB8NNNC
Cap Ceramic 7.5pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Cap Ceramic 8pF 100V C0G 0.5pF SMD 0603 125°C Punched Paper T/R
100V 7pF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C2A7R5CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 7.5pF 100volts C0G +/-0.25pF
Ceramic Capacitor, YES, Ceramic, 100V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 1608M/0603
0603 (1608Metric) GRM 100V 7.5pF ±0.25pF C0G NP0
7.5pF ¡À0.25pF C0G(NP0) 100V 0603 1.6mm*800¦Ìm
CAP CER 7.5PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH