Murata GRM1885C2A4R0CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.0pF 100volts C0G +/-0.25pF
$ 0.168
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A4R0CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.033
$ 0.033
Stock
17,494
285,334
285,334
Authorized Distributors
3
6
6
Capacitance
4 pF
4 pF
4 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 4pF 100V C0G 0.25pF Pad SMD 0603 150C Automotive T/R
Mlcc,0603,np0,100V,4Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608NP02A040C080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.0pF 100volts C0G +/-0.25pF
100V 4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 4PF 50V C0G/NP0 0603 / Cap Ceramic 4pF 50V C0G 0.25pF Pad SMD 0603 125°C T/R
Samsung Electro-MechanicsCL10C040CB8NNNC
50V 4pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C2A4R0CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4.0pF 100volts C0G +/-0.25pF
Cap Ceramic 4pF 100V C0G 0.25pF Pad SMD 0603 125C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 100V 4pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30Ppm/Cel Tc, 0.000004Uf, Surface Mount, 0603 |Murata GRM1885C2A4R0CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH