Murata GRM1885C2A2R2CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2pF 100volts C0G +/-0.25pF
$ 0.065
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C2A2R2CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.065
$ 0.075
$ 0.075
Stock
1
65,409
65,409
Authorized Distributors
1
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

100V 2.2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,c0G,100V,2.2Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A2R2C080AA
Mlcc,0603,c0G,100V,2.2Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G2A2R2C080AD
Cap Ceramic 2.2pF 100V C0G 0.25pF SMD 0603 125C Paper T/R
Cap Ceramic 2.2pF 100V C0G 0.5pF SMD 0603 125°C Paper T/R
Yageo GroupC0603C229C1GACTU
0603 C 2.2PF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, C0G DIELECTRIC,+/-0.25PF

Descriptions

Descriptions of Murata GRM1885C2A2R2CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 2.2pF 100volts C0G +/-0.25pF
Cap Cer 2.2Pf 100V C0g/Np0 0603
Ceramic Capacitor, YES, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1608M/0603
MINI MATE CABLE ASSEMBLY

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH