Murata GRM1885C1H8R0DZ01D

Cap, Ceramic, SMT, 0603, 8pF, C0G, 50V, +/-0.5pF, T&R Unm<CA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H8R0DZ01D.

IHS

Datasheet1 page9 years ago

_legacy Avnet

Jameco

DigiKey

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
810,681
379,030
379,030
Authorized Distributors
0
6
6
Capacitance
8 pF
8 pF
8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata GRM1885C1H8R0DZ01D provided by its distributors.

Cap, Ceramic, SMT, 0603, 8pF, C0G, 50V, +/-0.5pF, T&R Unm<CA
Cap Ceramic 8pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 8pF ±0.5pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H8R0DZ01D.