Murata GRM1885C1H561FA01D

Cap Ceramic 560pF 50V C0G 1% SMD 0603 125°C Paper T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H561FA01D.

IHS

Datasheet186 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
1,981
280,489
280,489
Authorized Distributors
0
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0603C561J5GACTU
C0603C 560PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
0603 560 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 560pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 560pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 560pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 560pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H561FA01D provided by its distributors.

Cap Ceramic 560pF 50V C0G 1% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603
CAP CER 560PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H561FA01D.