Murata GRM1885C1H560FA01J

Cap Ceramic 56pF 50V C0G 1% Pad SMD 0603 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H560FA01J.

IHS

Datasheet1 page0 years ago

CAD Models

Download Murata GRM1885C1H560FA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
Stock
1,974
361,670
361,670
Authorized Distributors
1
6
6
Capacitance
56 pF
56 pF
56 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

50V 56pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 56pF 100V C0G 1% Pad SMD 0603 125C T/R
Yageo GroupC0603C560J5GACTU
Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C T/R
Surface Mount Ceramic Multilayer Capacitor 56pF 5% C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 56Pf C0G 0603 5% Aec-Q200
Samsung Electro-MechanicsCL10C560JB8NNNC
Multilayer Ceramic Capacitor, 56 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C1H560FA01J provided by its distributors.

Cap Ceramic 56pF 50V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 56pF ±1% C0G NP0
CAP CER 56PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH