What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1885C1H4R7CZ01D

Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H4R7CZ01D.

IHS

Datasheet1 page9 years ago

element14 APAC

Jameco

_legacy Avnet

Verical

CAD Models

Download Murata GRM1885C1H4R7CZ01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
Stock
382,561
93,338
Authorized Distributors
0
5
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

Samsung Electro-MechanicsCL10C4R7BB8NNNC
50V 4.7pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0603 0.1pF
Surface Mount Ceramic Multilayer Capacitor 4.7pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C4R7CB8NNNC
CL 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 4.7pF
Samsung Electro-MechanicsCL10C4R7BB8NNND
Cap Ceramic 4.7pF 50V C0G 0.1pF SMD 0603 125°C Paper T/R
0603 SMD Ceramic Chip Capacitors 50volts 4.7pF C0G 0.5%

Descriptions

Descriptions of Murata GRM1885C1H4R7CZ01D provided by its distributors.

Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
@Cap, Ceramic, SMT, 0603, 4.7pF,C0G,50V+/-0.25pF<CA(100)
Cap,Ceramic Chip,4.7Pf,50Vdc,.25Pf Tol,C0G,Smd,0603-Case
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603
CAP CER 4.7PF 50V C0G/NP0 0603
CAP, 4.7PF, 50V, 5%, C0G/NP0, 0603; Capacitance: 4.7pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperatur
Monolithic Ceramic Capacitor; Capacitor Type:General Purpose; Capacitance:4.7pF; Capacitance Tolerance:+80, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Monolithic Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H4R7CZ01D .
  • GRM1885C1H4R7CZ01D.