Murata GRM1885C1H471FA01D

50V 470pF null ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.001
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H471FA01D.

IHS

Datasheet1 page0 years ago

Arrow.cn

Future Electronics

Sierra IC

Inventory History

3 month trend:
-18.18%

CAD Models

Download Murata GRM1885C1H471FA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.096
Stock
173,224
38,516
Authorized Distributors
2
1
Capacitance
470 pF
470 pF
Dielectric
NP0
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C471J5GACTU
CAP CER 470PF 50V C0G/NP0 0603 / 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Yageo GroupC0603C471J5GAC
Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR Bag
KYOCERA AVX08051A471KAT2A
0805 470 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM1885C1H471FA01D provided by its distributors.

50V 470pF null ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 470 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 470pF 50V C0G 1% SMD 0603 125°C Paper T/R
Cap Ceramic 470pF 50V C0G 1% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, Surface Mount, 0603
CAP CER 470PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH