Murata GRM1885C1H3R6CA01D

Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H3R6CA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GRM1885C1H3R6CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.12
Stock
1,216,587
15,784
Authorized Distributors
4
5
Capacitance
3.6 pF
3.6 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL10C3R6CB8NNNC
50V 3.6pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R3CB8NNNC
Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Surface Mount Ceramic Multilayer Capacitor 3.9pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R9CB8NNND
Cap Ceramic 3.9pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R
50V 3.3pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H3R6CA01D provided by its distributors.

Cap Ceramic 3.6pF 50V C0G 0.25pF Pad SMD 0603 125C T/R
CAP CER 3.6PF 50V C0G/NP0 0603 / 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1608M/0603
CAP CER 3.6PF 50V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH