Murata GRM1885C1H3R3CA01J

0603 3.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.027
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H3R3CA01J.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages6 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Murata GRM1885C1H3R3CA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.015
$ 0.015
Stock
407,211
3,278,766
3,278,766
Authorized Distributors
5
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-01
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C3R3CB8NNNC
Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
KYOCERA AVX06035A3R3DAT2A
Cap Ceramic 3.3pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
50V 3.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
50V 3.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H3R3CA01J provided by its distributors.

0603 3.3 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GRM 50V 3.3pF ±0.25pF C0G NP0
Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH